Add To Favorites
Product Overview
Digi-Key Part Number 160-1448-6-ND
Quantity Available 1,132,604
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C191KSKT

Description LED YELLOW CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 591nm
Wavelength - Peak 588nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1448-6

11:30:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.22500 $2.25
25 0.16560 $4.14
100 0.11830 $11.83
250 0.08040 $20.10
500 0.07096 $35.48
1,000 0.05558 $55.58
2,500 0.05440 $135.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1448-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,125,000 - Immediate
  • Unit Price: $0.04300
  • Cut Tape (CT) ? : 160-1448-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,132,614 - Immediate
  • Unit Price: $0.31000
Send Feedback