Add To Favorites
Product Overview
Digi-Key Part Number 160-1447-6-ND
Quantity Available 529,079
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C191KRKT

Description LED RED CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1447-6

11:20:04 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.21100 $2.11
25 0.15560 $3.89
100 0.11110 $11.11
250 0.07556 $18.89
500 0.06666 $33.33
1,000 0.05222 $52.22
2,500 0.05111 $127.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1447-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 525,000 - Immediate
  • Unit Price: $0.04040
  • Cut Tape (CT) ? : 160-1447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 529,294 - Immediate
  • Unit Price: $0.29000
Send Feedback