Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.20000 $2.00
25 0.14880 $3.72
100 0.10730 $10.73
250 0.07424 $18.56
500 0.06596 $32.98
1,000 0.05253 $52.53
2,500 0.05149 $128.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 160-1445-6-ND
Copy   160-1445-6-ND
Quantity Available 113,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTST-C191KFKT

Copy   LTST-C191KFKT
Description LED ORANGE CLEAR SMD
Copy   LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy   Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.55mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • LTST-C191KGKT - Lite-On Inc. | 160-1446-1-ND DigiKey Electronics
  • LTST-C191KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.29000
  • 160-1446-1-ND
  • LTST-C191KRKT - Lite-On Inc. | 160-1447-1-ND DigiKey Electronics
  • LTST-C191KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.29000
  • 160-1447-1-ND
  • LTST-C191KSKT - Lite-On Inc. | 160-1448-1-ND DigiKey Electronics
  • LTST-C191KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.31000
  • 160-1448-1-ND
  • 742792609 - Wurth Electronics Inc. | 732-1591-1-ND DigiKey Electronics
  • 742792609
  • Wurth Electronics Inc.
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-1591-1-ND
  • SK54AFL-TP - Micro Commercial Co | SK54AFL-TPMSCT-ND DigiKey Electronics
  • SK54AFL-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 40V 5A DO221AC
  • Unit Price $0.66000
  • SK54AFL-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 160-1445-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1445-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: $0.04117
  • Cut Tape (CT) ? : 160-1445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,560 - Immediate
  • Unit Price: $0.27000

19:46:06 4/18/2019