Add To Favorites
Product Overview
Digi-Key Part Number 160-1183-6-ND
Quantity Available 812,267
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C190GKT

Description LED GREEN CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1183-6

04:01:37 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.19600 $1.96
25 0.14480 $3.62
100 0.10340 $10.34
250 0.07032 $17.58
500 0.06204 $31.02
1,000 0.04860 $48.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1183-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 808,000 - Immediate
  • Unit Price: $0.04324
  • Cut Tape (CT) ? : 160-1183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 812,267 - Immediate
  • Unit Price: $0.27000
Send Feedback