Add To Favorites
Product Overview
Digi-Key Part Number 160-1415-6-ND
Quantity Available 379,494
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C170KRKT

Description LED RED CLEAR 0805 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1415-6

18:28:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.25300 $2.53
25 0.18640 $4.66
100 0.13310 $13.31
250 0.09052 $22.63
500 0.07986 $39.93
1,000 0.06256 $62.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1415-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 375,000 - Immediate
  • Unit Price: $0.05566
  • Cut Tape (CT) ? : 160-1415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 379,494 - Immediate
  • Unit Price: $0.35000
Send Feedback