Add To Favorites
Product Overview
Digi-Key Part Number 160-1405-6-ND
Quantity Available 215,631
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C150KRKT

Description LED RED CLEAR 1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style/Size Rectangle with Flat Top, 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1405-6

02:58:52 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28100 $2.81
25 0.20720 $5.18
100 0.14800 $14.80
250 0.10060 $25.15
500 0.08878 $44.39
1,000 0.06954 $69.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1405-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.06187
  • Cut Tape (CT) ? : 160-1405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 215,631 - Immediate
  • Unit Price: $0.38000
Send Feedback