Add To Favorites
Product Overview
Digi-Key Part Number 160-1169-6-ND
Quantity Available 533,013
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C150GKT

Description LED GREEN CLEAR 1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Rectangle with Flat Top, 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1169-6

08:54:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.25200 $2.52
25 0.18560 $4.64
100 0.13260 $13.26
250 0.09012 $22.53
500 0.07954 $39.77
1,000 0.06230 $62.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1169-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 528,000 - Immediate
  • Unit Price: $0.05543
  • Cut Tape (CT) ? : 160-1169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 533,013 - Immediate
  • Unit Price: $0.34000
Send Feedback