USD
Favorite

LTR50UZPJ180 18 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
4,440 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.39800 $3.98
100 0.16750 $16.75
1,000 0.09240 $92.40
2,500 0.08662 $216.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM18AATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.07088
  • Digi-Reel®  : RHM18AADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,440 - Immediate
  • Unit Price: Digi-Reel®

LTR50UZPJ180

Datasheet
Digi-Key Part Number RHM18AACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTR50UZPJ180
Copy  
Description RES SMD 18 OHM 1W 2010 WIDE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
HTML Datasheet LTR Series Datasheet
EDA / CAD Models LTR50UZPJ180 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog LTR50 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 18 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM18AACT