USD
Favorite

LTR10EZPF2R00 2 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
4,512 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.28600 $2.86
100 0.11170 $11.17
1,000 0.04678 $46.78
2,500 0.04288 $107.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1213TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03544
  • Digi-Reel®  : RHM1213DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,512 - Immediate
  • Unit Price: Digi-Reel®

LTR10EZPF2R00

Datasheet
Digi-Key Part Number RHM1213CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTR10EZPF2R00
Copy  
Description RES SMD 2 OHM 1/4W 0805 WIDE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
HTML Datasheet LTR Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog LTR10 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1213CT