USD
Favorite

LTR10EZPF1003 100 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
307 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.28600 $2.86
100 0.11170 $11.17
1,000 0.04678 $46.78
2,500 0.04288 $107.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1206TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03544
  • Digi-Reel®  : RHM1206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
  • Unit Price: Digi-Reel®

LTR10EZPF1003

Datasheet
Digi-Key Part Number RHM1206CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTR10EZPF1003
Copy  
Description RES SMD 100K OHM 1/4W 0805 WIDE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
HTML Datasheet LTR Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog LTR10 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1206CT