Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-7157M-02-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTP-7157M-02

Description DISPLAY DOT MTRX G, O-R .70" 5X7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Part Status Active
Millicandela Rating 2mcd Green, 2mcd Orange-Red
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Color Green, Orange-Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Orange-Red
Interface -
 
Additional Resources
Standard Package ? 28

18:40:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 4.56625 $4,602.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback