Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTFD0101ZX1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTFD0101ZX1

Description FUSE HOLDER 80VDC 100A TLS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTFD0101ZXy Drawing
LTFD101 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LTFD101
Part Status Active
Type Switch
Voltage 80V
Current 100A
 
Additional Resources
Standard Package ? 1
Other Names LTFD101-1

16:18:31 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.08000 $85.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback