USD
Favorite

LTC3400ES6#TRMPBF Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6
Price & Procurement
963 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
25 2.79840 $69.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3400ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.79850
  • Tape & Reel (TR)  : LTC3400ES6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.76950

LTC3400ES6#TRMPBF

Datasheet
Digi-Key Part Number LTC3400ES6#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3400ES6#TRMPBF
Copy  
Description IC REG BOOST ADJ 600MA TSOT23-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6

Copy  
Documents & Media
Datasheets LTC3400/B
Other Related Documents Tape and Reel Packaging
Video File Introducing Power by Linear
Environmental Information Material Declaration LTC3400ES6#TRMPBF
HTML Datasheet LTC3400/B
EDA / CAD Models LTC3400ES6#TRMPBF by SnapEDA
Online Catalog Boost (Step-Up) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5V
Current - Output 600mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC3400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC398A-A

BOARD EVAL FOR LTC3400ES6

Analog Devices Inc.

$75.00000 Details

DC398A-B

BOARD EVAL FOR LTC3400BES6

Analog Devices Inc.

$75.00000 Details
You May Also Be Interested In

ECS-20-20-1X

CRYSTAL 2.0000MHZ 20PF TH

ECS Inc.

$1.35000 Details

MIC842NYC5-TR

IC COMP SNGL W/REF SC70-5

Microchip Technology

$0.56000 Details

MDPC2ARA

CONN JACK MONO 2.46MM R/A

Switchcraft Inc.

$3.76000 Details

QRE1113

SENSOR REFL 5MM PHOTOTRANS THRU

ON Semiconductor

$1.15000 Details

DDS003

SWITCH SNAP SPST-NO 100MA 30V

C&K

$1.31000 Details

KSC221GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.49000 Details
Additional Resources
Standard Package 1
Other Names LTC3400ES6#TRMPBFDKR