USD
Favorite

LTC2630CSC6-LZ10#TRMPBF 10 Bit Digital to Analog Converter 1 SC-70-6
Price & Procurement
564 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
25 1.88000 $47.00
100 1.78350 $178.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

LTC2630CSC6-LZ10#TRMPBF

Datasheet
Digi-Key Part Number LTC2630CSC6-LZ10#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2630CSC6-LZ10#TRMPBF
Copy  
Description IC DAC 10BIT V-OUT SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 SC-70-6

Copy  
Documents & Media
Datasheets LTC2630
Other Related Documents Tape and Reel Packaging
Product Training Modules LTC263x 12, 10, and 8-Bit VOUT DAC Family
Video File High Speed Converters by Analog Devices
Environmental Information Material Declaration LTC2630CSC6-LZ10#TRMPBF
Design Resources Development Tool Selector
LTC2630 Symbols, Footprints
Featured Product Voltage Output DACs
Interactive RF Signal Chain
HTML Datasheet LTC2630
Online Catalog 10 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 3.9µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal, Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.2, ±0.5 (Max)
Architecture -
Operating Temperature 0°C ~ 70°C
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number LTC2630
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1074A

BOARD DAC LTC2630-12

Analog Devices Inc.

$50.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2630CSC6-LZ10#TRMPBFDKR