Add To Favorites
Product Overview
Digi-Key Part Number 255-1215-ND
Quantity Available 40
Can ship immediately

Manufacturer Part Number


Description RELAY TIME DELAY 999.9HR 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Panel Mount

Documents & Media
Datasheets LT4H Series
Other Related Documents How to Read Date Codes
Design Resources Industrial Automation Product Selector
Featured Product Digital and Analog Timers
Online Catalog LT4H and LT4H-W Series
Product Attributes Select All
Manufacturer Panasonic Industrial Automation Sales
Series LT4H
Part Status Active
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.001 Sec ~ 999.9 Hrs
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 100 ~ 240VAC
Mounting Type Panel Mount
Termination Style Screw Terminal
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage, Trigger Signal
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-1215

06:16:10 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 97.12000 $97.12
10 91.72900 $917.29
25 86.33280 $2,158.32
50 80.93700 $4,046.85
100 75.54120 $7,554.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback