USD
Favorite

Price & Procurement
2,559 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.93000 $9.30
100 0.57240 $57.24
500 0.48656 $243.28
1,000 0.40069 $400.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-2685-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.36253
  • Digi-Reel®  : 475-2685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,559 - Immediate
  • Unit Price: Digi-Reel®

LT T67C-T2V1-35-Z

Datasheet
Digi-Key Part Number 475-2685-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT T67C-T2V1-35-Z
Copy  
Description LED GREEN CLEAR 2PLCC SMD
Copy  
Detailed Description

Green 528nm LED Indication - Discrete 3.5V 2-PLCC

Copy  
Documents & Media
Datasheets LT T67C
Online Catalog PLCC-2 Advanced Power TOPLED® Round with Flat Top LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 475-2685-1