USD
Favorite

LS25-12 Enclosed AC DC Converters 1 Output 12V 2.1A 88 ~ 264 VAC Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.61000 $17.61

Submit a request for quotation on quantities greater than those displayed.

LS25-12

Datasheet
Digi-Key Part Number 285-1884-ND
Copy  
Manufacturer

TDK-Lambda Americas Inc

Copy  
Manufacturer Part Number LS25-12
Copy  
Description AC/DC CONVERTER 12V 25W
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 12V 2.1A 88 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets LS Series Datasheet
LS25-150 Install Manual
Product Training Modules LS Series
Mfg CAD Models LS25.igs
PCN Assembly/Origin Country of Origin chg 25/OCT/2019
HTML Datasheet LS25-150 Install Manual
Online Catalog LS Series - 25W
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Lambda Americas Inc
Series LS (25W)
Packaging Bulk 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.1A
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 83%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
Approval Agency CE
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

LS-DIN1

BRACKET DIN RAIL FOR LS PWR SUP

TDK-Lambda Americas Inc

$8.16000 Details
You May Also Be Interested In

LS25-5

AC/DC CONVERTER 5V 25W

TDK-Lambda Americas Inc

$18.02000 Details

LS50-12

AC/DC CONVERTER 12V 50W

TDK-Lambda Americas Inc

$21.64000 Details

LS25-24

AC/DC CONVERTER 24V 25W

TDK-Lambda Americas Inc

$17.61000 Details

206061-1

CONN RCPT HSNG MALE 4POS PNL MNT

TE Connectivity AMP Connectors

$3.66000 Details

MF50151V1-1000U-A99

FAN AXIAL 50X15MM VAPO 12VDC

Sunon Fans

$3.36000 Details

SC16IS762IPW,112

IC DUAL UART 64BYTE 28TSSOP

NXP USA Inc.

$6.83000 Details
Additional Resources
Standard Package 1
Other Names 285-1884
LS2512