• Obsolete item.
Product Overview
Digi-Key Part Number 374-1150-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LS03/DL-1A52-PP-500W

Description SENSOR LEVEL FLOAT SPST-NO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread

Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series LS03
Part Status Obsolete
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NO
Current 500mA
Switch Actuation Level -
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polypropylene (PP)
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 50
Other Names 374-1150
9534152154
LS03DL1A52PP500W

19:52:21 2/22/2018

Send Feedback