USD

LS Q971-KN-1 Red 628nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Non-Stock

LS Q971-KN-1

Datasheet
Digi-Key Part Number 475-3016-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LS Q971-KN-1
Copy  
Description LED RED DIFFUSED SMD
Copy  
Detailed Description

Red 628nm LED Indication - Discrete 1.9V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets LS Q971
HTML Datasheet LS Q971
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0603
Packaging Cut Tape (CT) 
Part Status Obsolete
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 26.05mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 628nm
Wavelength - Peak 635nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 475-3016-1