Add To Favorites
Product Overview
Digi-Key Part Number P646-F041-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

LR6XWA/BF4

Description BATT PK 6V AA SIZE ALKALINE
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

AA 6V Alkaline Battery Pack

Documents & Media
Datasheets Alkaline 1.5V Datasheet
MSDS Material Safety Datasheet Alkaline Battery MSDS~
Online Catalog LR Alkaline
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series LR6XWA
Part Status Active
Battery Chemistry Alkaline
Rechargeability No
Battery Cell Size AA
Number of Cells 4
Voltage - Rated 6V
Capacity -
Structure Side to Side, 1 Row x 4 Cells
Termination Style Solder Tab
Size / Dimension 2.28" L x 0.57" W x 1.99" H (57.9mm x 14.5mm x 50.5mm)
Weight 90.72g
Note -
 
Assembly Component
Part Number Description Assembly Quantity
P646-ND BATTERY ALKALINE 1.5V AA 4
Additional Resources
Standard Package ? 1
Other Names P646-F041

05:19:00 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94800 $29.48
50 2.62060 $131.03
100 2.29300 $229.30
250 2.09648 $524.12
500 1.96544 $982.72
1,000 1.80165 $1,801.65
2,500 1.67062 $4,176.55
5,000 1.63786 $8,189.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback