Add To Favorites
Product Overview
Digi-Key Part Number P646-F031-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

LR6XWA/BF3

Description BATT PK 4.5V AA SIZE ALKALINE
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

AA 4.5V Alkaline Battery Pack

Documents & Media
Datasheets Alkaline 1.5V Datasheet
MSDS Material Safety Datasheet Alkaline Battery MSDS~
Online Catalog LR Alkaline
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series LR6XWA
Part Status Active
Battery Chemistry Alkaline
Rechargeability No
Battery Cell Size AA
Number of Cells 3
Voltage - Rated 4.5V
Capacity -
Structure Side to Side, 1 Row x 3 Cells
Termination Style Solder Tab
Size / Dimension 1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm)
Weight 68.04g
Note -
 
Assembly Component
Part Number Description Assembly Quantity
P646-ND BATTERY ALKALINE 1.5V AA 3
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P646-F031

14:42:47 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27800 $22.78
50 2.02520 $101.26
100 1.77210 $177.21
250 1.62020 $405.05
500 1.51894 $759.47
1,000 1.39235 $1,392.35
2,500 1.29109 $3,227.73
5,000 1.26578 $6,328.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback