Add To Favorites
Product Overview
Digi-Key Part Number P645-ND
Quantity Available 276,572
Can ship immediately
Manufacturer

Manufacturer Part Number

LR03XWA/B

Description BATTERY ALKALINE 1.5V AAA
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AAA Alkaline 1.5V Battery Non-Rechargeable (Primary)

Documents & Media
Datasheets Alkaline 1.5V Datasheet
MSDS Material Safety Datasheet Alkaline Battery MSDS~
Featured Product High-Performance Industrial Alkaline Cells
Article Library Selecting Batteries for IoT Devices
Online Catalog Alkaline Batteries
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series LR03
Part Status Active
Battery Chemistry Alkaline
Battery Cell Size AAA
Voltage - Rated 1.5V
Capacity -
Size / Dimension 0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style Button Top (Extending)
Discharge Rate -
Weight 10.83g
Shipping Info -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P649-ND LR03XWA/2SB Panasonic - BSG Bulk ? 147,770 - Immediate
$0.42500 2
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names LR03XWA/BXU
LR03XWAB
P645

08:43:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31500 $3.15
50 0.21000 $10.50
1,000 0.19250 $192.50
2,500 0.18620 $465.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback