• Obsolete item.
Product Overview
Digi-Key Part Number 425-2490-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LQ084V1DG21

Description LCD TFT 8.4" 640X480 VGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.4" (213.36mm) 640 x 480 (VGA)

Documents & Media
Datasheets LQ084V1DG21 Product Brief
PCN Obsolescence/ EOL LQ084V1DG2(1,2) 21/Jan/2009
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Part Status Obsolete
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 8.4" (213.36mm)
Viewing Area 170.90mm W x 129.60mm H
Backlight CCFL
Dot Pixels 640 x 480 (VGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425-2490

07:57:25 2/22/2018

Send Feedback