Add To Favorites
LPV-100-12 8.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.05000 $28.05
10 25.39800 $253.98
25 24.40200 $610.05
50 23.57200 $1,178.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-3284-ND
Copy   1866-3284-ND
Quantity Available 270
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPV-100-12

Copy   LPV-100-12
Description LED DRIVER CV AC/DC 12V 8.5A
Copy   LED DRIVER CV AC/DC 12V 8.5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Copy   8.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LPV-100 Series Datasheet
Online Catalog LPV-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series LPV-100 (100W)
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 12V
Current - Output (Max) 8.5A
Power (Watts) 102W
Voltage - Isolation 3kV
Dimming -
Features OCP, OVP
Ratings IP67
Operating Temperature -25°C ~ 70°C
Efficiency 85%
Termination Style Wire Leads
Size / Dimension 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LPV-35-12 - MEAN WELL USA Inc. | 1866-3299-ND DigiKey Electronics
  • LPV-35-12
  • MEAN WELL USA Inc.
  • LED DRIVER CV AC/DC 12V 3A
  • Unit Price $16.39000
  • 1866-3299-ND
  • LPV-60-12 - MEAN WELL USA Inc. | 1866-3304-ND DigiKey Electronics
  • LPV-60-12
  • MEAN WELL USA Inc.
  • LED DRIVER CV AC/DC 12V 5A
  • Unit Price $18.19000
  • 1866-3304-ND
  • LPV-20-12 - MEAN WELL USA Inc. | 1866-3295-ND DigiKey Electronics
  • LPV-20-12
  • MEAN WELL USA Inc.
  • LED DRIVER CV AC/DC 12V 1.67A
  • Unit Price $12.16000
  • 1866-3295-ND
  • PWM-90-12 - MEAN WELL USA Inc. | 1866-3944-ND DigiKey Electronics
  • PWM-90-12
  • MEAN WELL USA Inc.
  • LED DRIVER CV AC/DC 12V 7.5A
  • Unit Price $45.40000
  • 1866-3944-ND
  • APV-25-12 - MEAN WELL USA Inc. | 1866-1154-ND DigiKey Electronics
  • APV-25-12
  • MEAN WELL USA Inc.
  • LED DRIVER CV AC/DC 12V 2.1A
  • Unit Price $13.29000
  • 1866-1154-ND
Additional Resources
Standard Package ? 20
Other Names 1866-3284
LPV-100-12-ND

06:53:55 2/21/2019