Add To Favorites
Product Overview
Digi-Key Part Number F5269-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

LPSC0001ZXID

Description FUSE HLDR CART 600V 30A DIN RAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fuse Holder 30A 600V 1 Circuit Cartridge DIN Rail

Documents & Media
Datasheets LPSC, LPSM Series Datasheet
Online Catalog POWR-GARD® Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® LPSC
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products Class CC
Fuse Size 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm)
Number of Circuits 1
Voltage 600V
Current Rating 30A
Mounting Type DIN Rail
Orientation -
Termination Style Screw Terminal, Pressure Plate
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5269
LPSC-ID CH
LPSC0001ZXID-ND
LPSC001ID

02:49:04 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.42000 $24.42
5 23.26000 $116.30
10 21.51600 $215.16
50 18.60800 $930.40
100 17.44500 $1,744.50
250 16.28200 $4,070.50
500 15.11900 $7,559.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback