Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.42700 $14.27
100 1.22280 $122.28
500 1.01902 $509.51
1,000 0.87345 $873.45
5,000 0.84110 $4,205.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9008E-12-ND
Copy   S9008E-12-ND
Quantity Available 525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPPB121NFFN-RC

Copy   LPPB121NFFN-RC
Description CONN HEADER .050" 12POS PCB GOLD
Copy   CONN HEADER .050" 12POS PCB GOLD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

12 Position Header Connector 0.050" (1.27mm) Through Hole Gold

Copy   12 Position Header Connector 0.050" (1.27mm) Through Hole Gold
Documents & Media
Datasheets LPPBxx1NFFN-RC Drawing
LPPByyyyyyy-RC Datasheet
Environmental Information RoHS Cert
HTML Datasheet LPPBxx1NFFN-RC Drawing
Online Catalog LPPB Series
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color -
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GRPB121VWVN-RC - Sullins Connector Solutions | S9014E-12-ND DigiKey Electronics
  • GRPB121VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 12POS PCB GOLD
  • Unit Price $0.87000
  • S9014E-12-ND
  • GRPB121VWCN-RC - Sullins Connector Solutions | S9016E-12-ND DigiKey Electronics
  • GRPB121VWCN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 12POS PCB R/A
  • Unit Price $1.17000
  • S9016E-12-ND
  • GRPB121VWTC-RC - Sullins Connector Solutions | S9011E-12-ND DigiKey Electronics
  • GRPB121VWTC-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 12POS SMD GOLD
  • Unit Price $0.69408
  • S9011E-12-ND
You May Also Be Interested In
  • GRPB121VWVN-RC - Sullins Connector Solutions | S9014E-12-ND DigiKey Electronics
  • GRPB121VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 12POS PCB GOLD
  • Unit Price $0.87000
  • S9014E-12-ND
  • LPPB031NFFN-RC - Sullins Connector Solutions | S9008E-03-ND DigiKey Electronics
  • LPPB031NFFN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 3POS PCB GOLD
  • Unit Price $0.72000
  • S9008E-03-ND
  • LPPB101NFFN-RC - Sullins Connector Solutions | S9008E-10-ND DigiKey Electronics
  • LPPB101NFFN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 10POS PCB GOLD
  • Unit Price $1.31000
  • S9008E-10-ND
  • LPPB111NFFN-RC - Sullins Connector Solutions | S9008E-11-ND DigiKey Electronics
  • LPPB111NFFN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 11POS PCB GOLD
  • Unit Price $1.43000
  • S9008E-11-ND
Additional Resources
Standard Package ? 1
Other Names LPPB121NFFNRC
S9008E-12

10:39:14 11/21/2018