Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82200 $8.22
100 0.70880 $70.88
500 0.57996 $289.98
1,000 0.51552 $515.52
5,000 0.46540 $2,327.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9008E-06-ND
Copy   S9008E-06-ND
Quantity Available 7,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPPB061NFFN-RC

Copy   LPPB061NFFN-RC
Description CONN HDR 6POS 0.05 GOLD PCB
Copy   CONN HDR 6POS 0.05 GOLD PCB
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Position Header Connector 0.050" (1.27mm) Through Hole Gold

Copy   6 Position Header Connector 0.050" (1.27mm) Through Hole Gold
Documents & Media
Datasheets LPPBxx1NFFN-RC Drawing
LPPByyyyyyy-RC Datasheet
Environmental Information RoHS Cert
HTML Datasheet LPPByyyyyyy-RC Datasheet
LPPBxx1NFFN-RC Drawing
Online Catalog LPPB Series
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color -
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 1A
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GRPB061VWVN-RC - Sullins Connector Solutions | S9014E-06-ND DigiKey Electronics
  • GRPB061VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 6POS 1.27MM
  • Unit Price $0.48000
  • S9014E-06-ND
  • GRPB061VWCN-RC - Sullins Connector Solutions | S9016E-06-ND DigiKey Electronics
  • GRPB061VWCN-RC
  • Sullins Connector Solutions
  • CONN HEADER R/A 6POS 1.27MM
  • Unit Price $0.65000
  • S9016E-06-ND
  • GRPB061VWTC-RC - Sullins Connector Solutions | S9011E-06-ND DigiKey Electronics
  • GRPB061VWTC-RC
  • Sullins Connector Solutions
  • CONN HEADER SMD 6POS 1.27MM
  • Unit Price $0.69000
  • S9011E-06-ND
You May Also Be Interested In
  • GRPB061VWVN-RC - Sullins Connector Solutions | S9014E-06-ND DigiKey Electronics
  • GRPB061VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 6POS 1.27MM
  • Unit Price $0.48000
  • S9014E-06-ND
  • LPPB041NFFN-RC - Sullins Connector Solutions | S9008E-04-ND DigiKey Electronics
  • LPPB041NFFN-RC
  • Sullins Connector Solutions
  • CONN HDR 4POS 0.05 GOLD PCB
  • Unit Price $0.82000
  • S9008E-04-ND
  • LPPB081NFFN-RC - Sullins Connector Solutions | S9008E-08-ND DigiKey Electronics
  • LPPB081NFFN-RC
  • Sullins Connector Solutions
  • CONN HDR 8POS 0.05 GOLD PCB
  • Unit Price $1.18000
  • S9008E-08-ND
  • LPPB061NGCN-RC - Sullins Connector Solutions | S9010E-06-ND DigiKey Electronics
  • LPPB061NGCN-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.05 GOLD PCB R/A
  • Unit Price $1.18000
  • S9010E-06-ND
  • F127T254P06 - Chip Quik Inc. | F127T254P06-ND DigiKey Electronics
  • F127T254P06
  • Chip Quik Inc.
  • PITCH CHANGER 1.27 MM TO 2.54 MM
  • Unit Price $1.49000
  • F127T254P06-ND
Additional Resources
Standard Package ? 1
Other Names LPPB061NFFNRC
S9008E-06

16:19:00 5/26/2019