Add To Favorites
Product Overview
Digi-Key Part Number 67-1846-ND
Quantity Available 17,340
Can ship immediately
Manufacturer

Manufacturer Part Number

LPF-C011302S

Description LIGHT PIPE 3MM SGL RA ROUND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Light Pipe Single Clear Rigid Round with Flat Top, 3mm Board Mount, Press Fit, Right Angle

Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series TransBrite™
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Board Mount, Press Fit, Right Angle
Lens Style Round with Flat Top
Lens Size 3mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 67-1846
LLP-LXH010302S
LLP-LXH010302S-ND
LPF-C011302S-ND
LPFC011302S

14:54:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.77400 $7.74
25 0.64080 $16.02
100 0.55250 $55.25
250 0.48620 $121.55
500 0.41990 $209.95
1,000 0.33150 $331.50
2,500 0.30940 $773.50
5,000 0.29835 $1,491.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback