USD
Favorite

LPC1114FHN33/302:5 ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7)
Price & Procurement
1,843 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49900 $24.99
25 2.36240 $59.06
100 2.04750 $204.75
250 1.94252 $485.63
500 1.74300 $871.50
1,000 1.47000 $1,470.00
2,500 1.39650 $3,491.25
5,000 1.34400 $6,720.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LPC1114FHN33/302,5-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.39650

LPC1114FHN33/302:5

Datasheet
Digi-Key Part Number 568-5152-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LPC1114FHN33/302:5
Copy  
Description IC MCU 32BIT 32KB FLASH 32HVQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7)

Copy  
Documents & Media
Product Training Modules Code Density for LPC11xx
Datasheets LPC1110-15
LPC111x/LPC11Cxx Manual
Design Resources Development Tool Selector
Featured Product LPC Microcontrollers
PCN Design/Specification Packing Label Chg 28/Dec/2016
Video File MCUXpresso Software & Tools Announcement from Geoff Lees
Environmental Information NXP RoHS3 Cert
EDA / CAD Models LPC1114FHN33/302:5 by SnapEDA
HTML Datasheet LPC111x/LPC11Cxx Manual
LPC1110-15
Reference Design Library OM13314,598: Power Line Lighting Control
Online Catalog LPC1100L
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series LPC1100L
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 28
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-HVQFN (7x7)
Base Part Number LPC11
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

OM13054UL

BOARD EVAL LPC-LINK2

NXP USA Inc.

$25.00000 Details

OM11085,598

IAR KICKSTART LPC1114 EVAL BRD

NXP USA Inc.

$158.31000 Details

EA-XPR-200

LPC-LINK2

Embedded Artists

$19.95000 Details
Additional Resources
Standard Package 260
Other Names 568-5152
935293883551
LPC1114FHN333025