Add To Favorites
Product Overview
Digi-Key Part Number 296-20933-2-ND
Quantity Available 134,000
Can ship immediately

Manufacturer Part Number


Description IC REG LINEAR 5V 100MA TO92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3

Documents & Media
Datasheets LP2950/51
Mfg Application Notes LDO PSRR Measurement Simplified
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 14mA
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number LP2950-50
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-20933-2

14:50:08 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.16120 $322.40
6,000 0.15080 $904.80
10,000 0.14040 $1,404.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-20933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 134,457 - Immediate
  • Unit Price: $0.47000
Send Feedback