Add To Favorites
Product Overview
Digi-Key Part Number 596-1237-1-ND
Quantity Available 86,183
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK304DG-TL

Description IC OFFLINE SWIT OCP 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C

Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-TN
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1237-1

05:31:28 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34100 $13.41
25 1.21120 $30.28
100 1.05990 $105.99
250 0.93008 $232.52
500 0.82194 $410.97
1,000 0.64890 $648.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1237-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 85,000 - Immediate
  • Unit Price: $0.58800
  • Digi-Reel® ? : 596-1237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,183 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1616-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,174 - Immediate
  • Unit Price: $1.44000
Send Feedback