Add To Favorites
Product Overview
Digi-Key Part Number 596-1020-6-ND
Quantity Available 23,796
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK302GN-TL

Description IC OFFLINE SWIT OCP 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B

Documents & Media
Datasheets LNK302/4/5/6
Reference Design Library DER-092: 4 LEDs @ 40mA, 0.5W, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-TN
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SMD (7 Leads), Gull Wing
Supplier Device Package SMD-8B
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1020-6

08:20:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.18100 $11.81
25 1.06720 $26.68
100 0.93370 $93.37
250 0.81936 $204.84
500 0.72410 $362.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1020-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
  • Unit Price: $0.55500
  • Cut Tape (CT) ? : 596-1020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,796 - Immediate
  • Unit Price: $1.33000
  • Tube ? : LNK302GN-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.68400
Send Feedback