• Obsolete item.
Product Overview
Digi-Key Part Number P13488TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LNJ414K82RA

Description LED AMBER 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Amber 589nm LED Indication - Discrete 1.95V 0603 (1608 Metric)

Documents & Media
Datasheets LNJ414K82RA
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL LNJyyy Series 06/Nov/2014
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Amber
Lens Color -
Lens Transparency -
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 595nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package USS Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.50mm
Base Part Number LNJ*14
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names P13488TR

08:05:33 2/20/2018

Send Feedback