USD

Non-Stock

LNJ352W83RA

Datasheet
Digi-Key Part Number P14180CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNJ352W83RA
Copy  
Description LED GREEN SV 0.4 TYPE SMD R/A
Copy  
Detailed Description

Green 572nm LED Indication - Discrete 1.95V 2-SMD, No Lead

Copy  
Documents & Media
Datasheets LNJ352W83RA
PCN Obsolescence/ EOL Specific LNJ Series 31/Dec/2013
Featured Product Wearables Technology Components
HTML Datasheet LNJ352W83RA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Color Green
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 8.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.40mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.4 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.50mm
Base Part Number LNJ*52
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names P14180CT