Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LNJ347W83RACT-ND
Quantity Available 568,623
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ347W83RA

Description LED GREEN 0402 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Green 572nm LED Indication - Discrete 1.95V 0402 (1005 Metric)

Documents & Media
Datasheets LNJ347W83RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ347W83RA View All Specifications
PCN Part Status Change Mult Devices 05/Jul/2017
Online Catalog 0402 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 13mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 1005 Type
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
Base Part Number LNJ*47
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ347W83RACT

19:01:18 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31700 $3.17
25 0.27440 $6.86
100 0.21120 $21.12
250 0.17160 $42.90
500 0.12672 $63.36
1,000 0.10560 $105.60
2,500 0.09504 $237.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ347W83RATR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 568,000 - Immediate
  • Unit Price: $0.08160
  • Digi-Reel® ? : LNJ347W83RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 568,623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback