Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P13485CT-ND
Quantity Available 142,826
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ326W83RA

Description LED GREEN 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Green 572nm LED Indication - Discrete 2.05V 0603 (1608 Metric)

Documents & Media
Datasheets LNJ326W83RA
Featured Product Wearables Technology Components
PCN Packaging LNJ Series Packaging Enhancement 26/Oct/2017
PCN Part Status Change Mult Devices 05/Jul/2017
Online Catalog 0603 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 17mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
Base Part Number LNJ*26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13485CT

02:56:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.30000 $3.00
25 0.25960 $6.49
100 0.19980 $19.98
250 0.16232 $40.58
500 0.11986 $59.93
1,000 0.09988 $99.88
2,500 0.08989 $224.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13485TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: $0.07718
  • Digi-Reel® ? : P13485DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 142,826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback