• Obsolete item.
Product Overview
Digi-Key Part Number P11480CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LNJ312G83RA

Description LED GREEN 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Green LED Indication - Discrete 2.03V 0603 (1608 Metric)

Documents & Media
Datasheets LNJ312G83RA
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL LNJyyy Series 06/Nov/2014
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.03V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 575nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number LNJ*12
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11480CT

01:38:44 2/18/2018

Send Feedback