Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LNJ237W82RACT-ND
Quantity Available 90,296
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ237W82RA

Description LED RED 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)

Documents & Media
Datasheets LNJ237W82RA
Featured Product Wearables Technology Components
PCN Packaging LNJ Series Packaging Enhancement 26/Oct/2017
Manufacturer Product Page LNJ237W82RA View All Specifications
PCN Part Status Change Mult Devices 05/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 0603 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color -
Lens Transparency -
Millicandela Rating 16mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package ESS II Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.25mm
Base Part Number LNJ*37
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ237W82RACT

17:06:36 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36800 $3.68
25 0.28240 $7.06
100 0.18410 $18.41
250 0.13504 $33.76
500 0.11458 $57.29
1,000 0.09412 $94.12
2,500 0.08184 $204.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ237W82RATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 85,000 - Immediate
  • Unit Price: $0.06696
  • Digi-Reel® ? : LNJ237W82RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback