• Obsolete item.
Product Overview
Digi-Key Part Number LNA4402L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LNA4402L

Description IR LED 680NM 80 DEG METAL CAN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Transmitter 680nm 2.6V 40mA

Documents & Media
Datasheets LNA4402L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Part Status Obsolete
Wavelength 680nm
Spectral Bandwidth 20nm
Voltage - Forward (Vf) (Typ) 2.6V
Current - DC Forward (If) (Max) 40mA
Voltage - DC Reverse (Vr) (Max) 3V
Connector Type -
 
Additional Resources
Standard Package ? 500

09:15:00 2/24/2018

Send Feedback