USD
Favorite

LMR824F-GE2 General Purpose Amplifier 4 Circuit 14-SOP
In Stock: 2,500
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.46882 $1,172.06

Submit a request for quotation on quantities greater than those displayed.

LMR824F-GE2

Datasheet
Digi-Key Part Number LMR824F-GE2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR824F-GE2
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SOP

Copy  
Documents & Media
Datasheets LMR821G,822,824
SOP14 Taping Spec
Other Related Documents LMR824F-GE2 Flammability
LMR824F-GE2 Reliability Test
Environmental Information LMR824F-GE2 Whisker Info
Design Resources Development Tool Selector
HTML Datasheet SOP14 Taping Spec
Simulation Models LMR824 Spice Model
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging Tape & Reel (TR) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 2V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 30nA
Voltage - Input Offset 1mV
Current - Supply 1.12mA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.173", 4.40mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names LMR824F-GE2TR