Add To Favorites
Product Overview
Digi-Key Part Number 296-35185-6-ND
Quantity Available 1,557
Can ship immediately
Manufacturer

Manufacturer Part Number

LMH0303SQ/NOPB

Description IC CABLE DVR 3G HD/SD SDI 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Driver
Applications Amplifiers, Video Distribution
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number LMH0303
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35185-6

16:57:28 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.60000 $9.60
10 8.67200 $86.72
100 7.17960 $717.96
500 6.25190 $3,125.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35185-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.89500
  • Cut Tape (CT) ? : 296-35185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,557 - Immediate
  • Unit Price: $9.60000
  • Tape & Reel (TR) ? : LMH0303SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.09004
  • Cut Tape (CT) ? : LMH0303SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: $11.04000
  • Digi-Reel® ? : LMH0303SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback