Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LMD18200T-ND
Quantity Available 205
Can ship immediately

Manufacturer Part Number


Description IC MOTOR DRIVER PAR TO220-11
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-11

Documents & Media
Datasheets LMD18200
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (2)
Interface Parallel
Technology Bi-CMOS, DMOS
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 12 V ~ 55 V
Voltage - Load 12 V ~ 55 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-11 (Formed Leads)
Supplier Device Package TO-220-11
Base Part Number LMD18200
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMD18200T/NOPB-ND LMD18200T/NOPB Texas Instruments Tube ? 10,678 - Immediate
$17.61000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 20

05:25:38 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 22.34000 $22.34
10 20.60500 $206.05
100 17.59550 $1,759.55
500 15.97488 $7,987.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback