LM7805ACT Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Product Overview
Digi-Key Part Number LM7805ACT-ND
Copy   LM7805ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM7805ACT

Copy   LM7805ACT
Description IC REG LINEAR 5V 1A TO220-3
Copy   IC REG LINEAR 5V 1A TO220-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  1A TO-220-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 8mA
PSRR 73dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Base Part Number LM7805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-192 - MikroElektronika | 1471-1139-ND DigiKey Electronics
  • MIKROE-192
  • MikroElektronika
  • BOARD VREG LM7805 MC33269DT-3.3
  • Unit Price $12.14000
  • 1471-1139-ND
Frequently Bought Together
You May Also Be Interested In
  • LM317T - STMicroelectronics | 497-1575-5-ND DigiKey Electronics
  • LM317T
  • STMicroelectronics
  • IC REG LIN POS ADJ 1.5A TO220AB
  • Unit Price $0.67000
  • 497-1575-5-ND
  • LM340T-12/NOPB - Texas Instruments | LM340T-12/NOPB-ND DigiKey Electronics
  • LM340T-12/NOPB
  • Texas Instruments
  • IC REG LINEAR 12V 1A TO220-3
  • Unit Price $1.54000
  • LM340T-12/NOPB-ND
  • ED08DT - On Shore Technology Inc. | ED3044-5-ND DigiKey Electronics
  • ED08DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price $0.17000
  • ED3044-5-ND
Additional Resources
Standard Package ? 50

05:39:10 4/25/2019