Add To Favorites
LM7321MFE/NOPB General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10400 $21.04
100 1.69150 $169.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM7321MFE/NOPBCT-ND
Copy   LM7321MFE/NOPBCT-ND
Quantity Available 9,170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM7321MFE/NOPB

Copy   LM7321MFE/NOPB
Description IC OPAMP GP 20MHZ RRO SOT23-5
Copy   IC OPAMP GP 20MHZ RRO SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets LM7321,322(Q)
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Assembly/Origin Mult Devices Wafer Site 09/Mar/2018
Manufacturer Product Page LM7321MFE/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 18 V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 1.1µA
Voltage - Input Offset 700µV
Current - Supply 1.1mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 32 V, ±1.25 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM7321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0022272041 - Molex, LLC | WM4113-ND DigiKey Electronics
  • 0022272041
  • Molex, LLC
  • CONN HEADER 4POS .100 VERT TIN
  • Unit Price $0.40000
  • WM4113-ND
  • 5004 - Keystone Electronics | 36-5004-ND DigiKey Electronics
  • 5004
  • Keystone Electronics
  • PC TEST POINT MINIATURE YELLOW
  • Unit Price $0.37000
  • 36-5004-ND
  • LM50CIM3X/NOPB - Texas Instruments | LM50CIM3X/NOPBCT-ND DigiKey Electronics
  • LM50CIM3X/NOPB
  • Texas Instruments
  • SENSOR ANALOG -40C-125C SOT23-3
  • Unit Price $1.29000
  • LM50CIM3X/NOPBCT-ND
  • LT3010EMS8E-5#TRPBF - Linear Technology/Analog Devices | LT3010EMS8E-5#TRPBFCT-ND DigiKey Electronics
  • LT3010EMS8E-5#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 50MA 8MSOP
  • Unit Price $3.73000
  • LT3010EMS8E-5#TRPBFCT-ND
  • LTC1261CS8-4#PBF - Linear Technology/Analog Devices | LTC1261CS8-4#PBF-ND DigiKey Electronics
  • LTC1261CS8-4#PBF
  • Linear Technology/Analog Devices
  • IC REG SWTCHD CAP INV -4V 8SOIC
  • Unit Price $3.84000
  • LTC1261CS8-4#PBF-ND
Additional Resources
Standard Package ? 1
Other Names *LM7321MFE
*LM7321MFE/NOPB
LM7321MFE/NOPBCT
LM7321MFECT
LM7321MFECT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM7321MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 82,000 - Immediate
  • Unit Price: $0.97295
  • Cut Tape (CT) ? : LM7321MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,938 - Immediate
  • Unit Price: $2.04000
  • Digi-Reel® ? : LM7321MF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,938 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM7321MFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,750 - Immediate
  • Unit Price: $1.54200
  • Digi-Reel® ? : LM7321MFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,170 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35181-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.90585
  • Cut Tape (CT) ? : 296-35181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
  • Unit Price: $2.04000
  • Digi-Reel® ? : 296-35181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
  • Unit Price: Digi-Reel®

15:57:00 11/20/2018