USD
Add To Favorites
LM4565FV-GE2 General Purpose Amplifier 2 Circuit 8-SSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37100 $3.71
25 0.34600 $8.65
100 0.27690 $27.69
250 0.25708 $64.27
500 0.21754 $108.77
1,000 0.16810 $168.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4565FV-GE2CT-ND
Copy   LM4565FV-GE2CT-ND
Quantity Available 2,296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4565FV-GE2

Copy   LM4565FV-GE2
Description IC OPAMP GP 2 CIRCUIT 8SSOPB
Copy   IC OPAMP GP 2 CIRCUIT 8SSOPB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SSOP-B

Copy   General Purpose Amplifier 2 Circuit  8-SSOP-B
Documents & Media
Datasheets LM4565F
SSOP-B8 Taping Spec
Other Related Documents LM4565FV-GE2 Flammability
LM4565FV-GE2 Reliability Test
Environmental Information LM4565FV-GE2 Whisker Info
Simulation Models LM4565 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 5V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 70nA
Voltage - Input Offset 0.5mV
Current - Supply 4.5mA
Voltage - Supply, Single/Dual (±) 4V ~ 36V, ±2V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4565FV-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4565FV-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14880
  • Digi-Reel® ? : LM4565FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,296 - Immediate
  • Unit Price: Digi-Reel®

19:19:30 9/15/2019