Add To Favorites
Product Overview
Digi-Key Part Number 576-1049-1-ND
Quantity Available 7,610
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4041CYM3-ADJ-TR

Description IC VREF SHUNT ADJ SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Shunt Voltage Reference IC 10V ±0.5% 12mA SOT-23-3

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.233V
Voltage - Output (Max) 10V
Current - Output 12mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4041
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1049-1

14:00:06 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
25 0.27560 $6.89
100 0.25440 $25.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1049-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.25440
  • Digi-Reel® ? : 576-1049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback