USD

LM3S5C51-IBZ80-A1 ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 108-BGA (10x10)
Price & Procurement
0 In Stock

LM3S5C51-IBZ80-A1

Datasheet
Digi-Key Part Number LM3S5C51-IBZ80-A1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM3S5C51-IBZ80-A1
Copy  
Description IC MCU 32BIT 512KB FLASH 108BGA
Copy  
Detailed Description

ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 108-BGA (10x10)

Copy  
Documents & Media
Datasheets LM3S5C51
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Stellaris® ARM® Cortex®-M3S 5000
Packaging Tray 
Part Status Obsolete
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 67
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 108-LFBGA
Supplier Device Package 108-BGA (10x10)
Base Part Number LM3S5C51
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 184