Add To Favorites
LM385LP-2-5 Shunt Voltage Reference IC ±3% 20mA TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54400 $5.44
100 0.40600 $40.60
500 0.31900 $159.50
1,000 0.24650 $246.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-9563-ND
Copy   296-9563-ND
Quantity Available 1,237
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM385LP-2-5

Copy   LM385LP-2-5
Description IC VREF SHUNT 2.5V TO92-3
Copy   IC VREF SHUNT 2.5V TO92-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shunt Voltage Reference IC ±3% 20mA TO-92-3

Copy   Shunt Voltage Reference IC  ±3% 20mA TO-92-3
Documents & Media
Datasheets LM285-2.5, LM385(B)-2.5
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Bulk ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 20mA
Tolerance ±3%
Temperature Coefficient 20ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 120µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 20µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number LM385
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
LM385Z-2.5NS/NOPB-ND LM385Z-2.5/NOPB Texas Instruments Box 2,865 - Immediate
$0.73000 1 Tariff Eligible ?
Additional Resources
Standard Package ? 1,000
Other Names 296-9563
296-9563-5
296-9563-5-ND
LM385LP25
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 296-50316-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.64000
  • Tape & Reel (TR) ? : 296-31451-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.22475
  • Cut Tape (CT) ? : 296-31451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,494 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.65000

08:21:52 5/27/2019