Add To Favorites
Product Overview
Digi-Key Part Number 296-20678-1-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317LIDR

Description IC REG LIN POS ADJ 100MA 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA 8-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 32V
Voltage Dropout (Max) -
Current - Output 100mA
PSRR 80dB ~ 65dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM317L
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20678-1

17:25:59 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.35100 $3.51
100 0.26240 $26.24
500 0.20620 $103.10
1,000 0.15934 $159.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-26094-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: $0.47000
  • Tape & Reel (TR) ? : 296-20678-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14105
  • Digi-Reel® ? : 296-20678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback