Add To Favorites
LM317LCLPR Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40600 $4.06
100 0.27790 $27.79
500 0.20946 $104.73
1,000 0.15815 $158.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17221-1-ND
Copy   296-17221-1-ND
Quantity Available 1,389
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM317LCLPR

Copy   LM317LCLPR
Description IC REG LIN POS ADJ 100MA TO92-3
Copy   IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  100mA TO-92-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 32V
Voltage Dropout (Max) -
Current - Output 100mA
PSRR 80dB ~ 65dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number LM317L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM317LZX - ON Semiconductor | LM317LZXCT-ND DigiKey Electronics
  • LM317LZX
  • ON Semiconductor
  • IC REG LIN POS ADJ 100MA TO92-3
  • Unit Price $0.42000
  • LM317LZXCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-17221-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 296-33312-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,046 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.43000
  • Tape & Reel (TR) ? : 296-50350-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.14110
  • Cut Tape (CT) ? : 296-50350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,906 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.50000
  • Digi-Reel® ? : 296-50350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,906 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17221-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.14110

02:06:59 5/24/2019